Hirose DF16(2.5)-20DP-0.5V(86) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Mated Stacking Heights | 2.5mm |
| Mount | Surface Mount |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF16 |
| Stack Height | 2.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF16(2.5)-20DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.