Hirose DF16(2.5)-40DP-0.5V(86) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Depth | 2.3mm |
| Length | 13.2mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 50V |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | DF16 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF16(2.5)-40DP-0.5V(86) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.