Hirose DF17(1.0H)-60DP-0.5V(57) technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Male |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.7mm |
| Series | DF17 |
| Termination | SMD/SMT |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF17(1.0H)-60DP-0.5V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
