
20-position, 2-row shrouded board-to-board receptacle with a 0.5mm contact pitch. Features gold-plated copper alloy contacts, a 300mA current rating, and a 50V AC voltage rating. Designed for straight, surface mount termination with a 3mm stack height. Operates within a -35°C to 85°C temperature range and is UL94 V-0 flammability rated. Packaged in tape and reel for automated assembly.
Hirose DF17(3.0)-20DS-0.5V(57) technical specifications.
| Contact Material | Copper, Copper Alloy |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 10mm |
| Mated Stacking Heights | 7mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF17 |
| Stack Height | 3mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF17(3.0)-20DS-0.5V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
