
30-position, 2-row straight shrouded receptacle for board-to-board applications. Features a 0.5mm pitch and 0.5mm stack height, with a mated stacking height of 7mm. Constructed with copper/bronze contacts and gold plating, offering a 300mA current rating and 50V voltage rating. Surface mount termination with SMD/SMT leads, housed in white UL94 V-0 rated plastic. Operates within a -35°C to 85°C temperature range.
Hirose DF17(3.0)-30DS-0.5V(57) technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Depth | 4.7mm |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Mated Stacking Heights | 7mm |
| Max Current Rating | 300mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 50V |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.7mm |
| Series | DF17 |
| Stack Height | 3mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF17(3.0)-30DS-0.5V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.