
70-position, 2-row board-to-board receptacle connector with a 0.5mm pitch. Features straight, surface-mount termination with a 3mm stack height and 7mm mated stacking height. Contacts are copper and bronze with gold plating, rated for 300mA current and 50V voltage. Housing is white, UL94 V-0 flammability rated, lead-free, and RoHS compliant. Supplied in tape and reel packaging.
Hirose DF17(3.0)-70DS-0.5V(57) technical specifications.
| Contact Material | Copper, Bronze |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Housing Color | White |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.7mm |
| Series | DF17 |
| Stack Height | 3mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF17(3.0)-70DS-0.5V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
