
30-position, 2-row straight shrouded receptacle for board-to-board applications. Features a 0.5mm contact pitch and gold-plated copper/bronze contacts. Rated for 50V AC and 300mA current, with a mated stacking height of 4mm. Operates within a temperature range of -35°C to 85°C. Surface mount termination with beige housing, supplied in tape and reel packaging.
Hirose DF17(3.0H)-30DS-0.5V(57) technical specifications.
| Contact Material | Copper, Bronze |
| Contact Pitch | 500um |
| Contact Plating | Gold |
| Contact Voltage Rating (AC) | 50V |
| Current Rating | 300mA |
| Gender | Receptacle |
| Housing Color | Beige |
| Mated Stacking Heights | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.7mm |
| Series | DF17 |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF17(3.0H)-30DS-0.5V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
