Hirose DF17(4.0)-50DS-0.5V(51) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Height | 4.5mm |
| Housing Color | White |
| Lead Free | Contains Lead |
| Length | 17.5mm |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Series | DF17 |
| Width | 4.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF17(4.0)-50DS-0.5V(51) to view detailed technical specifications.
No datasheet is available for this part.