
This 70-position 2-row shrouded header features a contact material of copper, bronze, or copper alloy with gold plating. It has a current rating of 300mA and a voltage rating of 50V. The header is designed for surface mount applications and has a pitch of 0.5mm. It is available in a packaging quantity of 1000 units per reel and is compliant with RoHS regulations.
Hirose DF17(4.0)-70DP-0.5V(57) technical specifications.
| Contact Material | Copper, Bronze, Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Contacts | 70 |
| Number of Positions | 70 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.5mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.7mm |
| Series | DF17 |
| Stack Height | 4mm |
| Termination | SMD/SMT |
| Voltage Rating | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF17(4.0)-70DP-0.5V(57) to view detailed technical specifications.
No datasheet is available for this part.
