Hirose DF17A(3.0)-60DS-0.5V(51) technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Mated Stacking Heights | 7mm |
| Mount | Surface Mount |
| Number of Contacts | 60 |
| Number of Positions | 60 |
| Number of Rows | 2 |
| Packaging | Cut Tape |
| Pitch | 0.5mm |
| RoHS Compliant | Yes |
| Series | DF17 |
| Termination | Solder |
| Voltage Rating (AC) | 50V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF17A(3.0)-60DS-0.5V(51) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.