Hirose DF17B(3.0H)-26DS-0.5V(57) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 4mm |
| Mount | Surface Mount |
| Number of Positions | 26 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.02inch |
| RoHS Compliant | Yes |
| Series | DF17 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF17B(3.0H)-26DS-0.5V(57) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.