Hirose DF17B(4.0)-80DS-0.5V(50) technical specifications.
| Contact Plating | Gold |
| Mated Stacking Heights | 8mm |
| Mount | Surface Mount |
| Number of Positions | 80 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | DF17 |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF17B(4.0)-80DS-0.5V(50) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.