Hirose DF18B-100DS-0.4V(81) technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 300mA |
| Gender | Female |
| Lead Free | Lead Free |
| Mated Stacking Heights | 1.5mm |
| Mount | Surface Mount |
| Number of Contacts | 100 |
| Number of Positions | 100 |
| Number of Rows | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Pitch | 0.4mm |
| RoHS Compliant | Yes |
| Series | DF18 |
| Stack Height | 1.5mm |
| Termination | SMD/SMT |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF18B-100DS-0.4V(81) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.