
14-position, 1mm pitch wire housing for crimp termination. Features straight, cable mount orientation with a 1A current rating and 100V voltage rating. Constructed with beige, lead-free housing and male bronze contacts with gold plating. Operating temperature range from -35°C to 85°C.
Hirose DF19-14S-1C technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Height | 1.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19-14S-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.