20-position, 1mm pitch wire housing connector with straight, cable mount orientation. Features male gender, beige housing color, and female socket contacts made of gold-plated bronze. Rated for 1A current and 100V AC, with an operating temperature range of -35°C to 85°C. This lead-free, RoHS compliant component is designed for crimp termination.
Hirose DF19-20S-1C technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Male |
| Height | 1.5mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 23.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19-20S-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.