
This female signal contact is rated for 1A and 100V, with a contact material of bronze and a gold plating. It features a crimp termination and is compatible with wire gauges between 28 and 30AWG. The contact is lead-free and RoHS compliant, packaged in quantities of 10,000 on a tape and reel.
Hirose DF19-2830SCFA technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19-2830SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
