
The Hirose DF19-2830SCFA(41) is a 1A, 100V lead free crimp contact with a bronze contact material and gold plating. It is available in quantities of 20,000 per reel and is packaged in tape and reel format. The contact has a pitch of 1mm and is suitable for use with wire gauges between 28 and 30 AWG. The component is RoHS compliant and is part of the DF19 series.
Hirose DF19-2830SCFA(41) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1A |
| Lead Free | Lead Free |
| Package Quantity | 20000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19-2830SCFA(41) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
