Hirose DF19-30S-1C technical specifications.
| Color | Beige |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Housing Color | Grey |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Free Hanging |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19-30S-1C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
