Female signal contact for crimp termination, designed for 28-30AWG wire. Features gold plating on a bronze and copper alloy contact material, with a 1mm pitch and 1A current rating. This component operates within a temperature range of -35°C to 85°C and has a voltage rating of 100V. Supplied on tape and reel, it is RoHS compliant and lead-free.
Hirose DF19A-2830SCFA technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze, Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 30 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 30AWG |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19A-2830SCFA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.