
1mm pitch, right-angle, surface-mount wire-to-board receptacle featuring 14 positions and 1 row. Male pin contacts made of gold-plated bronze offer a 1A current rating and 100V voltage rating. Operating temperature range is -35°C to 85°C. Black housing with beige color. Lead-free and RoHS compliant.
Hirose DF19G-14P-1H(54) technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 1A |
| Depth | 5.7mm |
| Gender | Receptacle |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 17.95mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Surface Mount |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Solder |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-14P-1H(54) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.