14-position, 1mm pitch straight female socket wire housing designed for cable mounting. Features gold-plated bronze contacts with a 1A current rating and 100V AC voltage rating. Operating temperature range from -35°C to 85°C. Beige housing, lead-free, and RoHS compliant.
Hirose DF19G-14S-1C(05) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 6.1mm |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Lead Pitch | 1mm |
| Length | 17.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Voltage Rating (AC) | 100V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-14S-1C(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
