Hirose DF19G-14S-1SD(05) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 300mA |
| Height | 6.1mm |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.4mm |
| Mount | Free Hanging |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | DF19 |
| Voltage Rating | 100V |
| Width | 1.33mm |
| Wire/Cable Gauge | 40AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-14S-1SD(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
