Hirose DF19G-14S-1SD-GND technical specifications.
| Contact Plating | Gold |
| Current Rating | 300mA |
| Lead Free | Lead Free |
| Material | Bronze |
| Number of Positions | 14 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF19 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-14S-1SD-GND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
