Hirose DF19G-20S-1F-GND(05) technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Material | Stainless Steel |
| Mount | Surface Mount |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-20S-1F-GND(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.