Hirose DF19G-20S-1FH(05) technical specifications.
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF19 |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-20S-1FH(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.