Hirose DF19G-20S-1SD-05 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 20 |
| Terminal Pitch | 1mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Mounting | Cable Mount |
| Max Current Rating | 0.3A |
| Max Voltage Rating | 100VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Hirose DF19G-20S-1SD-05 to view detailed technical specifications.
No datasheet is available for this part.