Hirose DF19G-30P-1H(55) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Bronze |
| Contact Type | Male Pin |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-30P-1H(55) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.