Hirose DF19G-30S-1F technical specifications.
| Flammability Rating | UL94 V-0 |
| Housing Color | Beige |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DF19 |
| Voltage Rating | 100V |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF19G-30S-1F to view detailed technical specifications.
No datasheet is available for this part.