Hirose DF19G-30S-1F-GND technical specifications.
| Lead Free | Contains Lead |
| Material | Stainless Steel |
| Number of Positions | 30 |
| Packaging | Bulk |
| Series | DF19 |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-30S-1F-GND to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.