8-position, 1mm pitch wire housing for crimp termination. Features female socket contacts with gold-plated bronze material, rated for 1A current and 100V AC. This straight, cable mount connector housing is beige, with dimensions of 17.5mm length, 5.95mm depth, and 1.5mm width. Operating temperature range is -35°C to 85°C, and it is RoHS compliant.
Hirose DF19G-8S-1C(05) technical specifications.
| Color | Beige |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Current Rating | 1A |
| Depth | 5.95mm |
| Gender | Female |
| Housing Color | Beige |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 100V |
| Mount | Free Hanging, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Crimp |
| Voltage Rating | 100V |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19G-8S-1C(05) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.