Hirose DF19K-8P-1H(54) technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Mount | Surface Mount, Edge, Board |
| Number of Positions | 8 |
| Number of Rows | 1 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 0.039inch |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19K-8P-1H(54) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.