20-position, 1mm pitch right-angle board edge connector with male pin contacts. Features gold-plated bronze contacts for mating, tin plating, and a nylon insulator in black. Rated for 100V and 1000mA, with a maximum operating temperature of 85°C. Surface mountable via solder termination, it is UL94 V-0 flammability rated and RoHS compliant.
Hirose DF19L-20P-1H(54) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Insulation Color | Black |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Mount | Surface Mount, Edge, Board |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Pitch | 1mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF19 |
| Termination | Solder |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF19L-20P-1H(54) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.