
Shrouded header with 10 positions and 2 rows, featuring a 2.5mm pitch and straight, through-hole mounting. Male pin contacts made of brass with gold plating ensure a 3A current rating and 250V voltage rating. Nylon housing in white offers a UL94 V-0 flammability rating, operating between -35°C and 85°C.
Hirose DF1B-10DP-2.5DSA(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.6mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 15mm |
| Mated Stacking Heights | 14mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 2.5mm |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-10DP-2.5DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.