Hirose DF1B-11ES-2.5RC technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Panel, Snap in |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-11ES-2.5RC to view detailed technical specifications.
No datasheet is available for this part.