
12-position, 1-row straight wire housing with 2.5mm pitch, designed for cable mounting. This male connector features female socket contacts and supports a 3A current rating at 250V AC. Operating within a -35°C to 85°C temperature range, the white housing is lead-free and RoHS compliant.
Hirose DF1B-12S-2.5R technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 11.5mm |
| Gender | Male |
| Height | 4.4mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-12S-2.5R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
