Hirose DF1B-16DS-2.5RC(29) technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Mount | Free Hanging |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-16DS-2.5RC(29) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.