18-position, 2-row straight wire housing with a 2.5mm pitch, designed for IDC termination. This male connector features female socket contacts and a 3A current rating, suitable for cable mounting with panel snap-in capability. Operating within a temperature range of -35°C to 85°C and rated for 250V AC, this lead-free, RoHS-compliant component is white in color.
Hirose DF1B-18DES-2.5RC technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 11.5mm |
| Gender | Male |
| Height | 8.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 31.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-18DES-2.5RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.