
18-position, single-row right-angle header with a 2.5mm pitch. Features male pin contacts made of brass with gold plating for mating, offering a 3A current rating and 250V voltage rating. The white nylon housing has a UL94 V-0 flammability rating and is designed for through-hole mounting with solder termination.
Hirose DF1B-18P-2.5DS(01) technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Brass |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 5.7mm |
| Housing Color | White |
| Insulation Color | White |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 47.5mm |
| Mount | Through Hole |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-18P-2.5DS(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.