
20-position, 2-row straight cable mount wire housing for 2.5mm pitch applications. Features female receptacle contacts with a 3A current rating and 250V AC voltage rating. Operates within a temperature range of -35°C to 85°C. This white, lead-free, RoHS compliant component utilizes IDC termination and is free-hanging.
Hirose DF1B-20DEP-2.5RC technical specifications.
| Color | White |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 18.5mm |
| Gender | Female |
| Height | 12.3mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 29.7mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Free Hanging |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | IDC |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-20DEP-2.5RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.