
20-position, 2-row shrouded header with a 2.5mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts made of brass with gold plating offer a 3A current rating and 250V AC voltage rating. Operating temperature range from -35°C to 85°C. White housing, lead-free, and RoHS compliant.
Hirose DF1B-20DP-2.5DSA(01) technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 8.6mm |
| Gender | Male |
| Height | 9.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 7.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-20DP-2.5DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.