
The DF1B-2428SC is a female signal contact from Hirose with a current rating of 1A and a voltage rating of 250V. It is designed for crimp termination and is compatible with wire gauges ranging from 24AWG to 28AWG. The contact is lead free and compliant with RoHS regulations. It has an operating temperature range of -35°C to 85°C and is available in bulk packaging.
Hirose DF1B-2428SC technical specifications.
| Contact Gender | Female |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Tin |
| Contact Type | Signal |
| Current Rating | 1A |
| Gender | Female |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Voltage Rating | 250V |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 28AWG |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-2428SC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
