Hirose DF1B-2428SC(19) technical specifications.
| Contact Plating | Tin |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-2428SC(19) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.