Hirose DF1B-24PRFB technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Lead Free | Lead Free |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | IDC |
| Wire/Cable Gauge | 24AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-24PRFB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.