Hirose DF1B-28DEP-2.5RC technical specifications.
| Color | White |
| Contact Type | Male Pin |
| Flammability Rating | UL94 V-0 |
| Housing Color | White |
| Lead Free | Lead Free |
| Mount | Free Hanging |
| Number of Contacts | 28 |
| Number of Positions | 28 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-28DEP-2.5RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.