Hirose DF1B-30DES-2.5RC technical specifications.
| Color | White |
| Contact Type | Female Socket |
| Current Rating | 3A |
| Depth | 11.5mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 46.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-30DES-2.5RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.