The Hirose DF1B-30PCB is a cable mount contact with a current rating of 500mA and a contact material of copper. It features a gold plating and a signal contact type. The contact is lead free and RoHS compliant. The contact is packaged in bulk with 100 pieces per package and has a length of 13.9mm. It is suitable for use in signal and power applications.
Hirose DF1B-30PCB technical specifications.
| Contact Gender | Male |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 500mA |
| Lead Free | Lead Free |
| Length | 13.9mm |
| Package Quantity | 100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| Wire/Cable Gauge | 30AWG |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-30PCB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.