Hirose DF1B-36DP-2.5DSA technical specifications.
| Color | White |
| Contact Mating Length | 0.177inch |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Gender | Male |
| Housing Color | White |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.098inch |
| RoHS Compliant | No |
| Row Spacing | 0.098inch |
| Series | DF1B |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Hirose DF1B-36DP-2.5DSA to view detailed technical specifications.
No datasheet is available for this part.