3-position, 1-row straight wire housing with 2.5mm pitch. Features female socket contacts made of gold-plated copper, rated for 3A max current and 250V AC max voltage. This male gender housing offers panel, snap-in mounting and operates within a -35°C to 85°C temperature range. Lead-free and RoHS compliant, the white housing is suitable for cable mounting.
Hirose DF1B-3ES-2.5RC technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Female Socket |
| Depth | 11.5mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 15mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel, Snap in |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-3ES-2.5RC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.