4-position shrouded header with a 2.5mm pitch. Features straight, through-hole mounting with solder termination. Male pin contacts are brass with gold plating, rated for 3A current and 250V AC. Operates within a temperature range of -35°C to 85°C. Housing is white, and the component is lead-free and RoHS compliant.
Hirose DF1B-4P-2.5DSA(01) technical specifications.
| Color | White |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 5.7mm |
| Gender | Male |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-4P-2.5DSA(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.