
Shrouded header, right-angle, through-hole mount connector with 6 positions and 1 row. Features 2.5mm pitch, 3A current rating, and 250V AC voltage rating. Brass contacts with gold plating ensure reliable connections. Operating temperature range from -35°C to 85°C. Lead-free and RoHS compliant.
Hirose DF1B-6P-2.5DS(01) technical specifications.
| Color | White |
| Contact Gender | Female |
| Contact Material | Brass |
| Contact Mating Length | 0.177inch |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Current Rating | 3A |
| Depth | 12.5mm |
| Gender | Male |
| Height | 5.7mm |
| Housing Color | White |
| Lead Free | Lead Free |
| Length | 17.5mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -35°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 2.5mm |
| RoHS Compliant | Yes |
| Series | DF1B |
| Termination | Solder |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Hirose DF1B-6P-2.5DS(01) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.